Reference Only
VLBS1007083T-R20L
Power Inductors - SMD 0.20uH 0.18mOhms 15% 50A 10x7x8.3mm.
Datasheet
VLBS1007083T-R20L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 10 mm x 7 mm x 8.3 mm | |
| Shielding | Shielded | |
| Inductance | 200 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 70 A | |
| Maximum DC Resistance | 180 uOhms | |
| Saturation Current | 50 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 7 mm | |
| Height | 8.3 mm | |
| Core Material | Ferrite | |
| Series | VLBS | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | VLBS1007083T-R20L - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 380,00 € | |
| 0,87 € | 696,00 € | |
| 0,82 € | 1.968,00 € |
Need more?