Reference Only
VLBU-3-KIT
New Product
Inductor Kits & Accessories Wound Ferrite Power Inductor Sample Kit.
Datasheet
VLBU-3-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Sample Kits | |
| Termination Style | SMD/SMT | |
| Core Material | Ferrite | |
| Number of Pieces per Value | 5 | |
| Number of Values | 14 | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 70 | |
| Type | Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,51 € | 532,55 € | |
| 91,17 € | 911,70 € | |
| 91,14 € | 2.278,50 € | |
| 88,22 € | 4.411,00 € | |
| 86,11 € | 8.611,00 € |
Need more?