Reference Only
VLD1A60B-AEC00-000
Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with Amber Lens and .250 Tab (Q.C.), 8 Terminal baseUL 1054 Recognized.
Datasheet
VLD1A60B-AEC00-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Lamp Type | Incandescent | |
| Contact Form | DPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura II & III | |
| Part # Aliases | RCV-00002597 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,33 € | 1.433,00 € | |
| 12,34 € | 2.468,00 € | |
| 11,94 € | 5.970,00 € |
Need more?