
VP1NT-15599-00000
LED Panel Mount Indicators .
Datasheet
VP1NT-15599-00000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Amber, Red | |
| Mounting Hole Size | Rectangular - 36.83 mm x 21.08 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Series | V-Series Illuminated Plug | |
| Mounting Method | Flush | |
| Mounting Type | Flush | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8512204080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,29 € | 1.329,00 € | |
| 12,53 € | 6.265,00 € |
Need more?