Reference Only
VP2-0083-R
Power Inductors - SMD 4.1uH 1.95A 0.09ohms.
Datasheet
VP2-0083-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | Inductors / Transformers | |
| Shielding | Unshielded | |
| Inductance | 4.1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.26 A | |
| Maximum DC Resistance | 90 mOhms | |
| Saturation Current | 1.95 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 16.3 mm | |
| Width | 16.8 mm | |
| Height | 7.8 mm | |
| Core Material | Ferrite | |
| Series | VP | |
| Packaging | Reel | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | VERSA-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?