Reference Only
VPX1E2ABYB1A2B
Limit Switches 3mA 8.2VDC SPDT .5Nm Ylw Open, Blk Closed
Datasheet
VPX1E2ABYB1A2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side | |
| Current Rating | 3 mA | |
| Voltage Rating DC | 8.2 VDC | |
| Operating Force | 0.5 Nm | |
| NEMA Rating | 4, 4X, 6, 13 | |
| Termination Style | Screw Clamp | |
| Mounting Style | Conduit | |
| IP Rating | IP67 | |
| Type | Valve Position Indicator | |
| Product Type | Limit Switches | |
| Series | VPX | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?