Reference Only
VS-111RKI80PBF
End of Life
SCRs 110 Amp 800 Volt 172 Amp IT(RMS)
Datasheet
VS-111RKI80PBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SCRs | |
| Rated Repetitive Off-State Voltage VDRM | 800 V | |
| Off-State Leakage Current @ VDRM IDRM | 20 mA | |
| Vf - Forward Voltage | 1.57 V | |
| Maximum Gate Peak Inverse Voltage | 10 V | |
| Gate Trigger Voltage - Vgt | 2 V | |
| Gate Trigger Current - Igt | 120 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 140 C | |
| Mounting Style | Threaded Insert | |
| Package / Case | TO-94C (TO-209AC) | |
| Packaging | Bulk | |
| Holding Current Ih Max | 200 mA | |
| Non Repetitive On-State Current | 2.18 kA | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Part # Aliases | 111RKI80PBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Application Notes
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?