Reference Only

VS-25TTS12FPPBF

Obsolete
SCRs 1200 Volt 25 Amp

Manufacturer:

Mfr Part:
VS-25TTS12FPPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM500 uA
Vf - Forward Voltage1.25 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt45 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-220
PackagingTube
Holding Current Ih Max100 mA
Non Repetitive On-State Current350 A
Product TypeSCRs
SubcategoryThyristors
Part # Aliases25TTS12FPPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?