Reference Only

VS-30TPS12L-M3

SCRs Single SCR Alt VS-30TPS12-M3.

Manufacturer:

Mfr Part:
VS-30TPS12L-M3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM10 mA
On-State RMS Current - It RMS30 A
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt45 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-247AD-3
PackagingTube
Holding Current Ih Max150 mA
Non Repetitive On-State Current300 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
2,21 €1.105,00 €
Need more?
Contact Us