
VS-70MT060WHTAPBF
IGBT Modules 600 Volt 70 Amp Warp2 Speed IGBT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Dual | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Continuous Collector Current at 25 C | 100 A | |
| Package / Case | MTP | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Screw Mount | |
| Technology | Si | |
| Packaging | Bulk | |
| Height | 12 mm | |
| Length | 63.5 mm | |
| Maximum Gate Emitter Voltage | 20 V | |
| Product Type | IGBT Modules | |
| Series | VS-xxMT | |
| Subcategory | Discrete and Power Modules | |
| Width | 33 mm | |
| Part # Aliases | 70MT060WHTAPBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,50 € | 5.617,50 € |
Need more?