Reference Only
VS-C20ET07T-M3
End of Life
PIN Diodes Si CARBIDE DIODE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PIN Diodes | |
| Vr - Reverse Voltage | 650 V | |
| Maximum Diode Capacitance | 105 pF | |
| If - Forward Current | 20 A | |
| Vf - Forward Voltage | 1.7 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220AC-2 | |
| Packaging | Tube | |
| Configuration | Single | |
| Ir - Reverse Current | 100 uA | |
| Pd - Power Dissipation | 119 W | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Technology | SiC | |
| Type | PIN Schottky Diode |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Application Notes
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?