Reference Only
VS-ENZ025C60N
Obsolete
Discrete Semiconductor Modules 25A 600V POWER MODULE EMI-PAK
Datasheet
VS-ENZ025C60N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Discrete Semiconductor Modules | |
| Product | MOSFET-Diode Modules | |
| Type | PressFit Power Module | |
| Technology | Si | |
| Vr - Reverse Voltage | 600 V | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Mounting Style | Press Fit | |
| Package / Case | EMIPAK | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Configuration | 1-Phase Bridge | |
| Fall Time | 22 ns | |
| Id - Continuous Drain Current | 26 A | |
| Pd - Power Dissipation | 104 W | |
| Product Type | Discrete Semiconductor Modules | |
| Rds On - Drain-Source Resistance | 71 mOhms | |
| Rise Time | 26 ns | |
| Subcategory | Discrete Semiconductor Modules | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 111 ns | |
| Typical Turn-On Delay Time | 83 ns | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541590080 |
| TARIC | 8541590000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?