Reference Only
VS-JV02A-K04
Sensor Hardware & Accessories 3.2 to 5.5V 0.5mA -25/+85 M4x0.7, Adhesive w/10m cable/mounting stud.
Datasheet
VS-JV02A-K04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Sensors | |
| For Use With | Vibration Sensor | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Series | VS | |
| Subcategory | Sensors | |
| Part # Aliases | USEVJV02AK0400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031909195 |
| TARIC | 9031900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 584,74 € | 2.923,70 € |
Need more?