Reference Only
VS-JV10A-K01
Vibration Sensors 3.2-5.5V 10-15kHz 10m/s2 Mag+Cble+Stud.
Datasheet
VS-JV10A-K01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Vibration Sensors | |
| Series | VS | |
| Diameter | 18 mm | |
| Length | 29.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Vibration Sensors | |
| Subcategory | Sensors | |
| Termination Style | Connector | |
| Part # Aliases | USEVJV10AK0100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 804,18 € | 4.020,90 € |
Need more?