VS-ST083S10PFK0P Vishay Semiconductors

VS-ST083S10PFK0P

Obsolete
SCRs 135 Amp 1000 Volt 135 Amp IT(RMS)

Manufacturer:

Mfr Part:
VS-ST083S10PFK0P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1 kV
Off-State Leakage Current @ VDRM IDRM30 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThreaded Insert
Package / CaseTO-94C (TO-209AC)
PackagingBulk
Holding Current Ih Max600 mA
Non Repetitive On-State Current2.56 kA
Product TypeSCRs
SubcategoryThyristors
Part # AliasesST083S10PFK0P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?