Reference Only
VS-ST230S08P1VPBF
Obsolete
SCRs 230 Amp 800 Volt 360 Amp IT(RMS)
Datasheet
VS-ST230S08P1VPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SCRs | |
| Rated Repetitive Off-State Voltage VDRM | 800 V | |
| Off-State Leakage Current @ VDRM IDRM | 30 mA | |
| Gate Trigger Voltage - Vgt | 3 V | |
| Gate Trigger Current - Igt | 150 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Threaded Insert | |
| Package / Case | TO-93 (TO-209AB) | |
| Packaging | Bulk | |
| Holding Current Ih Max | 600 mA | |
| Non Repetitive On-State Current | 5.97 kA | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Part # Aliases | ST230S08P1VPBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?