Reference Only

VS-ST330C08C0

Obsolete
SCRs 800 Volt 720 Amp

Manufacturer:

Mfr Part:
VS-ST330C08C0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
SeriesVS-ST330CC
Breakover Current IBO Max9.42 kA
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM50 mA
On-State RMS Current - It RMS1.42 kA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThreaded Insert
Package / CaseTO-200AB (E-PUK)
PackagingBulk
Holding Current Ih Max600 mA
Non Repetitive On-State Current9 kA
Product TypeSCRs
SubcategoryThyristors
Part # AliasesST330C08C0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?