VSKJ71/08 Vishay Semiconductors

VSKJ71/08

Diode Modules 800 Volt 75 Amp 1570 Amp IFSM

Manufacturer:

Mfr Part:
VSKJ71/08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
Vr - Reverse Voltage800 V
If - Forward Current80 A
TypeSwitching Diode
ConfigurationDual-Common Anode
Vf - Forward Voltage1.6 V
SeriesVSK
PackagingBulk
Height30 mm
Length92 mm
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
TechnologySi
Width22.6 mm
Part # AliasesVS-VSKJ71/08

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?