Reference Only

VSKJS209/150P

Obsolete
Diode Modules RECOMMENDED ALT VSKJ

Manufacturer:

Mfr Part:
VSKJS209/150P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseAdd-A-Pak (TO-240AA)
Vr - Reverse Voltage150 V
If - Forward Current200 A
ConfigurationDual-Common Anode
Vf - Forward Voltage1.21 V
PackagingBulk
Height30 mm
Length92 mm
Product TypeDiode Modules
ProductSchottky Diode Modules - SBD
SubcategoryDiscrete and Power Modules
TechnologySi
Width21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?