Reference Only

VSKT26/16S90P

Obsolete
SCR Modules 1600 Volt 27 Amp

Manufacturer:

Mfr Part:
VSKT26/16S90P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS60 A
Non Repetitive On-State Current400 A
Rated Repetitive Off-State Voltage VDRM1.6 kV
Off-State Leakage Current @ VDRM IDRM15 mA
On-State Voltage1.65 V
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
PackagingBulk
Breakover Current IBO Max420 A
Circuit TypeThyristors / Thyristors
Current Rating27 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?