Reference Only
VSMF2890GX01
Obsolete
Infrared Emitters 890nm, SMD 40mW/sr, +/-12deg.
Datasheet
VSMF2890GX01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 890 nm | |
| Radiant Intensity | 350 mW/sr | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 30 ns | |
| Series | VSMF | |
| Subcategory | Infrared Data Communications | |
| Tradename | Dome Lens Emitters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?