Reference Only

VSMF2890RGX01

Obsolete
Infrared Emitters 890nm, SMD 40mW/sr, +/-12deg.

Manufacturer:

Mfr Part:
VSMF2890RGX01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength890 nm
Radiant Intensity350 mW/sr
QualificationAEC-Q100
PackagingReel
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time30 ns
SeriesVSMF
SubcategoryInfrared Data Communications
TradenameDome Lens Emitters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?