Reference Only
VT-BPM08GY-NO8001
New Product
Circular Metric Connectors Pressure Relief Vent, M8 Plastic, M8x1.25, Screw Thread, > 500ml/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 60 kPa / 60s, Gray, IP68.
Datasheet
VT-BPM08GY-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| IP Rating | IP68 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 24,20 € | |
| 2,28 € | 68,40 € | |
| 2,13 € | 213,00 € | |
| 1,59 € | 397,50 € | |
| 1,49 € | 745,00 € | |
| 1,39 € | 1.390,00 € |
Need more?