Reference Only
VT-RMM16ME-NO8001
New Product
Circular Metric Connectors Over-pressure Relief Vent, M16, Metal, M16*0.8, Screw Thread, > 230ml/min at 2.5 kPa, Opening Pressure 5 1 kPa, ePTFE (Oleophobic), Silver, IP68 / IP69K.
Datasheet
VT-RMM16ME-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M16 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,57 € | 175,70 € | |
| 16,75 € | 335,00 € | |
| 15,99 € | 799,50 € | |
| 15,23 € | 1.523,00 € | |
| 14,27 € | 2.854,00 € | |
| 13,59 € | 6.795,00 € |
Need more?