Reference Only
VTA3080556B111DP
New Product
Varistors 0805 56VDC 110VC 0.2J 150C AEC-Q200.
Datasheet
VTA3080556B111DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | VT | |
| Product | Varistors | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Voltage Rating AC | 40 VAC | |
| Voltage Rating DC | 56 VDC | |
| Clamping Voltage | 110 V | |
| Max Surge Current | 30 A | |
| Surge Energy Rating | 0.2 J | |
| Capacitance | 80 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Height | 1.02 mm | |
| Length | 2.01 mm | |
| Product Type | Multi-Layer Varistor | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | High Temperature | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,141 € | 141,00 € | |
| 0,133 € | 266,00 € | |
| 0,129 € | 645,00 € | |
| 0,127 € | 1.270,00 € |
Need more?