Reference Only
VTA3120618D400DZ
Varistors AEC-Q200 150C Working 18V .4J Clamping 42V 1206
Datasheet
VTA3120618D400DZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | VTA3 | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 18 VDC | |
| Clamping Voltage | 42 V | |
| Surge Energy Rating | 400 mJ | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Height | 1.02 mm | |
| Length | 3.2 mm | |
| Subcategory | Varistors | |
| Tradename | FLEXITERM | |
| Type | Multilayer Varistor | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?