Reference Only
VTD-48.20-K4S
Motor Starters Controller for BLDC Motors, 48VDC, 20A, Requires Part Number 21490-1-0174A
Datasheet
VTD-48.20-K4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Motor Starters | |
| Operating Supply Voltage | 48 VDC | |
| Current Rating | 20 A | |
| Series | VTD | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | VZ.VTD4820K4 8217139216 950.10041.V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?