Reference Only
VTF100-267QUF
Resistor Networks & Arrays .
Datasheet
VTF100-267QUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | VTF Standard | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistance | 260 MOhms | |
| Tolerance | 0.1 % | |
| Circuit Type | Divider | |
| Number of Resistors | 5 Resistor | |
| Number of Pins | 6 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 15.78 mm | |
| Width | 8.89 mm | |
| Height | 2.54 mm | |
| Lead Spacing | 2.54 mm | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Part # Aliases | VTF100-267QBX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?