Reference Only
VTF1007SUF
Resistor Networks & Arrays CUSTOM.
Datasheet
VTF1007SUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | VTF Standard | |
| Product | Networks | |
| Termination Style | SIP | |
| Tolerance | 1 % | |
| Circuit Type | Divider | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 6 Pin | |
| Temperature Coefficient | 10 PPM / C | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Part # Aliases | VTF1007SBX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,94 € | 694,00 € | |
| 6,41 € | 1.602,50 € | |
| 6,00 € | 3.000,00 € | |
| 5,85 € | 5.850,00 € |
Need more?