Reference Only
VUO30-08NO3
Bridge Rectifiers 30 Amps 800V
Datasheet
VUO30-08NO3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Screw Mount | |
| Package / Case | FO-F-B | |
| Peak Reverse Voltage | 800 V | |
| Vf - Forward Voltage | 1.01 V | |
| Max Surge Current | 300 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 63 mm | |
| Width | 31.6 mm | |
| Height | 21 mm | |
| Series | VUO30 | |
| Packaging | Bulk | |
| Ir - Reverse Current | 1.5 mA | |
| Pd - Power Dissipation | 60 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?