Reference Only
VVZB135-16IOXT
Bridge Rectifiers Three Phase Rectifier Bridge
Datasheet
VVZB135-16IOXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Package / Case | E2-Pack | |
| Peak Reverse Voltage | 1.6 kV | |
| Vf - Forward Voltage | 1.26 V | |
| Max Surge Current | 700 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 107.5 mm | |
| Width | 45 mm | |
| Height | 17 mm | |
| Series | VVZB135 | |
| Packaging | Bulk | |
| Ir - Reverse Current | 20 mA | |
| Pd - Power Dissipation | 190 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?