Reference Only
VWJK100TKGRS
DC Fans Axial Fan, 100x100x90mm, 48VDC, 11000RPM, AxiTwin, AT100 Standard, 8315100209
Datasheet
VWJK100TKGRS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 100 mm | |
| Depth | 90 mm | |
| Width | 100 mm | |
| Operating Supply Voltage | 48 VDC | |
| Speed | 11000 RPM | |
| IP Rating | IP20 | |
| Power Rating | 185 W | |
| Termination Style | Wire Leads | |
| Series | VWJK | |
| Frame Dimensions - mm | 100 mm x 100 mm x 90 mm | |
| Length | 100 mm | |
| Product Type | DC Fans | |
| Size | 100 mm x 100 mm x 90 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiTwin | |
| Part # Aliases | AT100STANDARD 8315100209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?