Reference Only
VWS50100-M
Cable Mounting & Accessories .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Vertical Wire Saddle | |
| Mounting Style | Push-In | |
| Material | Nylon 6.6 | |
| Color | Natural | |
| Maximum Bundle Diameter | 12.7 mm | |
| Width | 19 mm | |
| Length | 43.4 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,407 € | 2.035,00 € | |
| 0,38 € | 3.800,00 € | |
| 0,371 € | 9.275,00 € |
Need more?