Reference Only
VY11-KIT-CS
Capacitor Kits VY1 Compact Kit 20% Y5U.
Datasheet
VY11-KIT-CS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | Ceramic Disc Capacitor Kits | |
| Capacitance Range | 470 pF | |
| Voltage Range | 560 VAC to 760 VAC | |
| Termination Style | Radial | |
| Series | VY1...Y5V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | Y5U | |
| Tolerance | 20 % | |
| Type | AC Line Rated Ceramic Disc Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,35 € | 827,00 € |
Need more?