Reference Only
W1G130-AA49-01
EC Fans EC Tubeaxial Fan, 130mm Round, 115VAC, 24W, 3200RPM, GreenTech Series.
Datasheet
W1G130-AA49-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 58 mm | |
| Width | 172 mm | |
| Airflow | 220 CFM (6.2 m3/min) | |
| Operating Supply Voltage | 115 VAC | |
| Noise | 63 dBA | |
| Speed | 3200 RPM | |
| Power Rating | 24 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Pressure Type | 90 Pa | |
| Series | ACi4400 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 172 mm x 58 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | GreenTech |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414599590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?