Reference Only
W1G172-EC91-20
Obsolete
EC Fans EC Axial Fan, 172x78.5mm Round, 230VAC, 22W, 2500RPM, 60Pa, Ball, IP55
Datasheet
W1G172-EC91-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Centrifugal | |
| Height | 172 mm | |
| Depth | 78.5 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 230 V | |
| Speed | 2500 RPM | |
| Power Rating | 22 W | |
| Housing Material | PP Plastic | |
| Termination Style | Wire Leads | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | W1G172 | |
| Current Type | EC | |
| Features | Sickle-Shaped Blades | |
| Product Type | EC Fans | |
| Size | 172 mm x 78.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?