Reference Only
W1G172-EC95-27
Obsolete
AC Fans AC Axial Fan, 172mm, 115VAC, 20W, 1700RPM, 53Pa, Ball Bearing, IP55 Rated
Datasheet
W1G172-EC95-27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 1700 RPM | |
| Power Rating | 20 W | |
| IP Rating | IP55 | |
| Pressure Type | 53 Pa | |
| Series | W1G172 | |
| Product Type | AC Fans | |
| Size | 172 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?