Reference Only
W1G180-AB31-39
EC Fans EC Axial Fan, Compact, 220x70mm Round, 24VDC, 93W, 4550RPM, 380Pa, Ball, IP44
Datasheet
W1G180-AB31-39 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 220 mm | |
| Depth | 70 mm | |
| Width | 220 mm | |
| Operating Supply Voltage | 24 VDC | |
| Noise | 68 dBA | |
| Speed | 4550 RPM | |
| Power Rating | 93 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP44 | |
| Bearing Type | Ball | |
| Series | W3G800 | |
| Current Type | EC | |
| Features | Locked Rotor Sensor | |
| Product Type | EC Fans | |
| Size | 220 mm x 220 mm x 70 mm | |
| Tradename | HyBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?