Reference Only
W1G180-AB47-01
EC Fans DC Axial Fan with Wallring, 220x70mm Round, 48VDC, 925m3/h, 3x Wire, Tach, IP20.
Datasheet
W1G180-AB47-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 220 mm | |
| Depth | 70 mm | |
| Width | 220 mm | |
| Airflow | 544 CFM (15.4 m3/min) | |
| Operating Supply Voltage | 48 VDC | |
| Noise | 68 dBA | |
| Speed | 4600 RPM | |
| Power Rating | 100 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP20 | |
| Bearing Type | Ball | |
| Series | W1G180 | |
| Current Type | EC | |
| Features | Locked Rotor Sensor, Tachometer | |
| Product Type | EC Fans | |
| Size | 220 mm x 70 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWEH200XKNUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?