
W1G180-AB47-22
DC Fans DC Axial Fan, 200x70mm, 48VDC, 925m3/h, 100W
Datasheet
W1G180-AB47-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 200 mm | |
| Depth | 70 mm | |
| Width | 200 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 544 CFM (15.4 m3/min) | |
| Series | W1G180 | |
| Product Type | DC Fans | |
| Size | 200 mm x 70 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?