Reference Only
W1G180-AB57-30
EC Fans EC Axial Fan, 220x70mm Round, 24VDC, 35W, 3170RPM, 3x Wire, Lock Sensor, IP20.
Datasheet
W1G180-AB57-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 220 mm | |
| Depth | 70 mm | |
| Width | 220 mm | |
| Airflow | 530 CFM (15 m3/min) | |
| Operating Supply Voltage | 24 VDC | |
| Noise | 70 dBA | |
| Speed | 3170 RPM | |
| Power Rating | 35 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP20 | |
| Bearing Type | Ball | |
| Series | W3G200 | |
| Current Type | EC | |
| Features | Locked Rotor Sensor, Tachometer | |
| Product Type | EC Fans | |
| Size | 220 mm x 70 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 279,18 € | 2.791,80 € |
Need more?