Reference Only
W1G200-CH01-52
EC Fans EC Axial Fan, 200mm Round, 48VDC, 55W, 2950RPM.
Datasheet
W1G200-CH01-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 200 mm | |
| Depth | 80 mm | |
| Width | 280 mm | |
| Airflow | 641 CFM (18.2 m3/min) | |
| Operating Supply Voltage | 48 VDC | |
| Noise | 60 dBA | |
| Speed | 2950 RPM | |
| Power Rating | 55 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP42 | |
| Bearing Type | Ball | |
| Pressure Type | 120 Pa | |
| Series | W1G200 | |
| Current Type | EC | |
| Features | Locked Rotor Sensor | |
| Product Type | EC Fans | |
| Size | 200 mm x 80 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 557,41 € | 5.574,10 € |
Need more?