Reference Only
W1G200-EA97-33
Obsolete
EC Fans EC Axial Fan, ESM Series
Datasheet
W1G200-EA97-33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial Fan | |
| Height | 230 mm | |
| Depth | 76.4 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 120 VAC | |
| Speed | 1850 RPM | |
| Power Rating | 19 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Lead | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | W1G230 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Tradename | ESM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?