Reference Only
W1G200-EC87-A2
New Product
EC Fans EC Axial Fan with Wallring, 250x250x106mm, 230VAC, 360m3/h, IP55, ESM.
Datasheet
W1G200-EC87-A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 200 mm | |
| Width | 200 mm | |
| Airflow | 1300 CFM (36.8 m3/min) | |
| Operating Supply Voltage | 230 VAC | |
| Termination Style | Wire Leads - 6 | |
| Series | W1G200 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ESM | |
| Part # Aliases | VWS0200XSLCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,10 € | 1.421,00 € | |
| 132,96 € | 3.324,00 € |
Need more?