Reference Only
W1G200-EF41-01
DC Fans DC Axial Fan with Wallring, 250x250x79mm, 24VDC, 550m3/h, Ball, IP55, ESM
Datasheet
W1G200-EF41-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial Fan | |
| Height | 250 mm | |
| Depth | 78.5 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 24 VDC | |
| Speed | 1550 RPM | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| IP Rating | IP55 | |
| Power Rating | 11 W | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads | |
| Series | W1G200 | |
| Diameter | 250 mm | |
| Product Type | DC Fans | |
| Size | 250 mm x 78.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ESM | |
| Part # Aliases | VWS0200XULCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?