Reference Only
W1G200-HH77-55
DC Fans DC Tubeaxial Fan, 225x225x80mm, 24VDC, 641.6CFM, 55W, 60dBA, 2950RPM, Ball, IP42
Datasheet
W1G200-HH77-55 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 225 mm | |
| Depth | 80 mm | |
| Width | 225 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 641.6 CFM | |
| Speed | 2950 RPM | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| IP Rating | IP42 | |
| Power Rating | 55 W | |
| Series | W1G200 | |
| Product Type | DC Fans | |
| Size | 225 mm x 225 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?