Reference Only
W1G208-BA73-52
EC Fans DC Tubeaxial Fan, 232x80mm Round, 48VDC, 618CFM, 96W, 74dBA, Ball, Terminals.
Datasheet
W1G208-BA73-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 232 mm | |
| Depth | 80 mm | |
| Width | 232 mm | |
| Airflow | 618 CFM (17.5 m3/min) | |
| Operating Supply Voltage | 48 VDC | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP20 | |
| Bearing Type | Ball | |
| Series | W1G208 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 232 mm x 80 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 455,63 € | 4.556,30 € |
Need more?