Reference Only
W1G250-BB17-01
EC Fans EC Axial Fan with Wallring, 296x296x92mm, 230VAC, 50-60Hz, 700m3/h, IP55, ESM.
Datasheet
W1G250-BB17-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 296 mm | |
| Depth | 92 mm | |
| Width | 296 mm | |
| Airflow | 627 CFM (17.8 m3/min) | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 1700 RPM | |
| Power Rating | 32 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | W1G250 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 296 mm x 296 mm x 92 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ESM | |
| Part # Aliases | VWT0250XSLDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 206,81 € | 2.068,10 € |
Need more?