Reference Only
W1G250-CI37-52
EC Fans EC Axial Fan, 320x87mm Round, 24VDC, 113CFM, Full Round Nozzle, "A" Flow, IP42.
Datasheet
W1G250-CI37-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 257 mm | |
| Depth | 87 mm | |
| Width | 257 mm | |
| Airflow | 113 CFM (3.2 m3/min) | |
| Operating Supply Voltage | 24 VDC | |
| Noise | 70 dBA | |
| Speed | 2750 RPM | |
| Power Rating | 105 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP42 | |
| Bearing Type | Ball | |
| Series | W1G250 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 257 mm x 87 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 540,90 € | 5.409,00 € |
Need more?