Reference Only
W1G300-BB23-01
EC Fans EC Axial Fan, 300mm Round, 115VAC, 35W, 1300RPM.
Datasheet
W1G300-BB23-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 360 mm | |
| Depth | 92 mm | |
| Width | 360 mm | |
| Airflow | 823 CFM (23.3 m3/min) | |
| Operating Supply Voltage | 115 VAC | |
| Noise | 54 dBA | |
| Speed | 1300 RPM | |
| Power Rating | 35 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | W3G250 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 360 mm x 92 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,99 € | 1.929,90 € |
Need more?